Holt Integrated CircuitsHI-6135PQMBus Line Transceivers
Dual Transmitter/Receiver 48-Pin PQFP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
2 | |
2 | |
2 | |
Differential | |
Differential | |
No | |
-55 | |
125 | |
Single | |
3.15 | |
3.3 | |
3.45 | |
50 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | PQFP |
48 | |
Lead Shape | Gull-wing |