EU RoHS | Compliant |
ECCN (US) | 3A001.a.2.a |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 55(Typ)@±15V |
Maximum Turn-Off Time (ns) | 35(Typ)@±15V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3.3 |
Typical Single Supply Voltage (V) | 12|5|9 |
Maximum Single Supply Voltage (V) | 15 |
Minimum Dual Supply Voltage (V) | ±3.3 |
Typical Dual Supply Voltage (V) | ±12|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Supply Current (mA) | ±2@±15V |
Maximum On Resistance (Ohm) | 22@±15V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Extended |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.87 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |