Holt Integrated CircuitsHI-8282CTBus Line Transceivers
Single Transmitter Dual Receiver 40-Pin SBCDIP
Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
2 | |
Differential | |
Differential | |
1 | |
2 | |
1 | |
2 | |
-55 | |
125 | |
Single | |
4.75 | |
5 | |
5.25 | |
20 | |
Extended | |
Mounting | Through Hole |
Package Height | 2.16 |
Package Width | 15.11 |
Package Length | 51.31(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
40 | |
Lead Shape | Through Hole |