Holt Integrated CircuitsHI-8282SBus Line Transceivers
Single Transmitter Dual Receiver 44-Pin CLLCC
Compliant | |
7A994 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
2 | |
Differential | |
Differential | |
1 | |
2 | |
1 | |
2 | |
-40 | |
85 | |
Single | |
4.75 | |
5 | |
5.25 | |
20 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.34 |
Package Width | 16.54 |
Package Length | 16.54 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
44 | |
Lead Shape | No Lead |