Holt Integrated CircuitsHI-8282UTBus Line Transceivers
Single Transmitter Dual Receiver 44-Pin CQUAD
Not Compliant | |
7A994 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
2 | |
Differential | |
Differential | |
1 | |
2 | |
1 | |
2 | |
-55 | |
125 | |
Single | |
4.75 | |
5 | |
5.25 | |
20 | |
Extended | |
Mounting | Surface Mount |
Package Height | 5.08(Max) - 0.99 |
Package Width | 17.48(Max) |
Package Length | 17.48(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | CQUAD |
44 |