Holt Integrated CircuitsHI-8382CTBus Line Transceivers
Single Transmitter Dual Receiver 16-Pin SBCDIP
Compliant | |
7A994 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
2 | |
Differential | |
Differential | |
-55 | |
125 | |
Single | |
10.8 | |
16.5 | |
11 | |
No | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.889 |
Package Width | 7.49 |
Package Length | 20.57(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |