Holt Integrated CircuitsHI-8382JBus Line Transceivers
Single Transmitter Dual Receiver 28-Pin PLCC
Not Compliant | |
7A994 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
2 | |
Differential | |
Differential | |
-40 | |
85 | |
Single | |
10.8 | |
16.5 | |
11 | |
No | |
Mounting | Surface Mount |
Package Height | 4.39 - 0.51(Min) mm |
Package Width | 11.51 mm |
Package Length | 11.51 mm |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |