Holt Integrated CircuitsHI-8382UBus Line Transceivers
Single Transmitter Dual Receiver 32-Pin CQUAD
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
2 | |
Differential | |
Differential | |
-40 | |
85 | |
Single | |
10.8 | |
16.5 | |
11 | |
No | |
Mounting | Surface Mount |
Package Height | 4.83(Max) - 1.016 |
Package Width | 12.39 |
Package Length | 14.93 |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | CQUAD |
32 |