Holt Integrated CircuitsHI-8423PTIF-TRSensor and Detector Interface
Sensor and Detector Interface 5.5V 5mA 20-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Digital Sensor | |
Logic | |
Logic | |
4.5 | |
5.5 | |
5 | |
5 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |