Holt Integrated CircuitsHI-8429PCIFSensor and Detector Interface
Sensor and Detector Interface 1.8mA SPI Interface 40-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 |
EDA / CAD Models |