Holt Integrated CircuitsHI8435PQIFSensor and Detector Interface
Sensor and Detector Interface 3.6V 15mA Serial Interface 44-Pin PQFP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | PQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |