Holt Integrated CircuitsHI-8445PST-10Bus Line Transceivers
Quad Receiver 20-Pin TSSOP
Not Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Receiver | |
4 | |
4 | |
Differential | |
1 | |
-55 | |
125 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
Mounting | Surface Mount |
Package Height | 0.93 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |