EU RoHS | Not Compliant |
ECCN (US) | 7A994 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Line Receiver |
Number of Transceivers | 4 |
Number of Receivers | 4 |
Receiver Signal Type | Differential |
Number of Receivers per Line | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 44 |
Lead Shape | Gull-wing |