Holt Integrated CircuitsHI-8451PSTFBus Line Transceivers
Single Receiver 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Receiver | |
Point-to-Point | |
1 | |
1 | |
Differential | |
CMOS | |
1 | |
-55 | |
125 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |