Holt Integrated CircuitsHI-8460PCTBus Line Transceivers
Single Receiver 16-Pin QFN EP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Receiver | |
1 | |
1 | |
Differential | |
Differential | |
No | |
-55 | |
125 | |
3 | |
3.3|5 | |
5.5 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 |