Holt Integrated CircuitsHI-8503PSTBus Line Transceivers
Dual Transmitter 8-Pin SOIC N EP Tube
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Line Transmitter | |
100Kbps | |
Point-to-Point | |
2 | |
2 | |
Differential | |
1 | |
3-State | |
2 | |
-55 | |
125 | |
Single | |
9.5 | |
12 | |
16.5 | |
6 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |