Holt Integrated CircuitsHI-8506PCTFBus Line Transceivers
Dual Transmitter 20-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transmitter | |
100Kbps | |
Point-to-Point | |
2 | |
2 | |
Differential | |
1 | |
3-State | |
2 | |
-55 | |
125 | |
Single | |
9.5 | |
12 | |
16.5 | |
6 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 |