Top Searched
Holt Integrated CircuitsHI-8570PSIBus Line Transceivers
Dual Transmitter 8-Pin SOIC N EP
Not Compliant | |
7A994 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transmitter | |
100Kbps | |
2 | |
Differential | |
No | |
-40 | |
85 | |
Dual | |
±4.8 | |
±5 | |
±5.3 | |
10 | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |