Holt Integrated CircuitsHI-8591PSIF-40Bus Line Transceivers
Single Receiver 8-Pin SOIC N
Compliant | |
7A994 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Receiver | |
1 | |
Differential | |
Differential | |
CMOS | |
No | |
-40 | |
85 | |
Single | |
3.3|5 | |
No | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 3.9 |
Package Length | 4.92 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |