Holt Integrated CircuitsHI-8596PCMBus Line Transceivers
Single Transmitter 16-Pin QFN EP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
Point-to-Point | |
1 | |
Differential | |
Differential | |
1 | |
3-State | |
1 | |
1 | |
-55 | |
125 | |
Single | |
3 | |
3.3 | |
3.6 | |
40 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |