Holt Integrated CircuitsHI-3183PSIFBus Line Transceivers
Single Transmitter/Receiver 16-Pin SOIC W EP
Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
-40 | |
85 | |
Single | |
10.8 | |
16.5 | |
16 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.29 |
Package Width | 7.49 |
Package Length | 10.29 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
16 | |
Lead Shape | Gull-wing |