Holt Integrated Circuits HI-8437PQI Sensor and Detector Interface
Sensor and Detector Interface 3.6V 15mA Serial Interface 44-Pin PQFP
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Digital Sensor | |
Serial | |
Digital | |
3 | |
3.6 | |
3.3 | |
15(Max) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | PQFP |
44 | |
Lead Shape | Gull-wing |
