HoneywellHIH-4010-002Temperature and Humidity Sensors
Humidity Sensor Analog 3-Pin SIP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.59 + 0.25(Max) mm |
Package Width | 2.03 mm |
Package Length | 4.17 mm |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
Are you designing a temperature and humidity based device? You will definitely need this HIH-4010-002 temperature and humidity sensor developed by Honeywell. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 5.8 V. This part has a temperature range of -40 °C to 85 °C.