Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Diameter | 9.14 mm |
Mounting | Through Hole |
Package Height | 6.6 mm |
PCB changed | 6 |
6 | |
Lead Shape | Through Hole |
Are you designing a temperature and humidity based device? You will definitely need this HIH-4602-C temperature and humidity sensor developed by Honeywell. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 5.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.