HoneywellHIH-5030-001STemperature and Humidity Sensors
Humidity Sensor Analog 4-Pin(3+Tab) SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.67 |
Package Width | 8.59 |
Package Length | 4.17 |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SMD |
4 |
Are you designing a temperature and humidity based device? You will definitely need this HIH-5030-001S temperature and humidity sensor developed by Honeywell. It has an analog output. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.