HoneywellHIH-5031-001STemperature and Humidity Sensors
Humidity Sensor Analog 4-Pin(3+Tab) SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.67 mm |
Package Width | 8.59 mm |
Package Length | 4.17 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
Double up your sensor needs by using this HIH-5031-001S temperature and humidity sensor from Honeywell. It has an analog output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |