HoneywellHIH8131-021-001Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
9025.19.80.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.91 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |