VishayHL05006E100R0JEResistor Fixed Single-Other Mounting

Res Wirewound 100 Ohm 5% 50W ±30ppm/°C Silicone RDL Lug Bolt-On Skin

For all your nontraditional resistor mounting needs using this HL05006E100R0JE fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 50 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±30 ppm/°C. The HL05006E100R0JE part has a radial lug termination style. This part has an operating temperature of -55 to 350 °C. This product is 101.6 mm long. This device is made with wirewound technology. It has a tolerance of 5%.

Import TariffMay apply to this part

15 parts: Ships in 11 days

This item has been discontinued

    Total$1.67Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 15 parts
      • Price: $1.668