Omron HL5000G Switch Limit
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 5A 250VAC 250VDC 7.35N Rotary Connector

Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 5A 250VAC 250VDC 7.35N Rotary Connector
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | General Purpose |
Actuator Style | Side Roller Lever |
Device Type | Rotary |
Switch Configuration | N.O./N.C. |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 5@250VAC 24VDC |
Maximum AC Voltage Rating (V) | 250 |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 25 |
Dielectric Strength | 1000VAC |
Mechanical Life (Cycles) | 10000000 |
Operating Force (N) | 7.35 |
Release Force (N) | 0.98 |
Operating Speed | 0.5m/s |
Mounting | Screw Mount |
Termination Style | Connector |
Maximum Pre-Travel | 20° |
Minimum Over-Travel | 50° |
Minimum Operating Temperature (°C) | -5 |
Maximum Operating Temperature (°C) | 65 |
Product Weight (g) | 190 |
Product Length (mm) | 33 |
Product Depth (mm) | 58 |
Product Height (mm) | 129 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 5A 250VAC 250VDC 7.35N Rotary Connector
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | General Purpose |
Actuator Style | Side Roller Lever |
Device Type | Rotary |
Switch Configuration | N.O./N.C. |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 5@250VAC 24VDC |
Maximum AC Voltage Rating (V) | 250 |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 25 |
Dielectric Strength | 1000VAC |
Mechanical Life (Cycles) | 10000000 |
Operating Force (N) | 7.35 |
Release Force (N) | 0.98 |
Operating Speed | 0.5m/s |
Mounting | Screw Mount |
Termination Style | Connector |
Maximum Pre-Travel | 20° |
Minimum Over-Travel | 50° |
Minimum Operating Temperature (°C) | -5 |
Maximum Operating Temperature (°C) | 65 |
Product Weight (g) | 190 |
Product Length (mm) | 33 |
Product Depth (mm) | 58 |
Product Height (mm) | 129 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers