Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 38.8 mm |
Package Width | 68 mm |
Package Length | 228 mm |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
Ensure optimal performance of your electronic device with the use of this HLG-150H-12A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 150 W. This part's single output can handle a current up to 12.5 A. This part has a temperature range of -40 °C to 70 °C.