Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
18 to 36 | |
5200 | |
187.2 | |
90VAC to 305VAC|127VDC to 431VDC | |
Analog/Pot | |
0.98(Min) | |
93.5(Typ) | |
Lead Wire | |
IP65 | |
7Year | |
-40 | |
90 | |
1150 | |
Mounting | Screw |
Package Height | 38.8 mm |
Package Width | 68 mm |
Package Length | 228 mm |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
Power your device with direct current by using this HLG-185H-36A AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 36 V and maximum output power of 187.2 W. This part's single output can handle a current up to 5.2 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.