Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
27 to 54 | |
3450 | |
186.3 | |
90VAC to 305VAC|127VDC to 431VDC | |
1-10V/PWM/Resistor | |
0.98(Min) | |
94(Typ) | |
Lead Wire | |
IP67 | |
7Year | |
-40 | |
90 | |
1150 | |
Mounting | Screw |
Package Height | 38.8 mm |
Package Width | 68 mm |
Package Length | 228 mm |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |