MEAN WELLHLG-185H-C1400ALED Power Supplies
AC/DC LED Power Supply 200.2W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
71 to 143 | |
1400 | |
200.2 | |
90VAC to 305VAC|127VDC to 431VDC | |
Analog/Pot | |
0.98(Min) | |
94(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
70 | |
1150 | |
Mounting | Screw |
Package Height | 38.8 mm |
Package Width | 68 mm |
Package Length | 228 mm |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
This HLG-185H-C1400A AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. This part's single output can handle a current up to 1.4 A. This part has a temperature range of -25 °C to 70 °C.