Top Searched
MEAN WELLHLG-480H-C1750BLED Power Supplies
AC/DC LED Power Supply 480W Single 7-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
137 to 274 | |
1750 | |
480 | |
127VDC to 431VDC|90VAC to 305VAC | |
0-10V/PWM/Resistor | |
0.98(Min) | |
95(Typ) | |
Lead Wire | |
IP67 | |
7Year | |
-40 | |
90 | |
2800 | |
Mounting | Screw |
Package Height | 43.8 |
Package Width | 125 |
Package Length | 262 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |