Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
12 to 24 | |
25000 | |
600 | |
90VAC to 305VAC | |
Analog/Pot | |
0.98 | |
95(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
70 | |
Mounting | Screw |
Package Height | 48.5 mm |
Package Width | 144 mm |
Package Length | 280 mm |
PCB changed | 10 |
10 | |
Lead Shape | Lead Wire |
Say goodbye to LEDs not turning on due to the lack of voltage with this HLG-600H-24A LED power supply developed by Mean-Well USA, Inc. This part's single output can handle a current up to 25000 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The HLG-600H-24A part has a lead wire termination style.