Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
32.4 to 54 | |
1150 | |
62.1 | |
127VDC to 431VDC|90VAC to 305VAC | |
0.98(Min) | |
90.5(Typ) | |
Lead Wire | |
IP67 | |
7Year | |
-40 | |
80 | |
730 | |
Mounting | Screw |
Package Height | 36.8 |
Package Width | 61.5 |
Package Length | 171 |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |