EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Yellow |
Number of LEDs | 1 |
LED Material | GaAsP|GaP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x3.5 |
Lens Appearance | Colored |
Mounting Orientation | Top Mount |
Intensity | 60mcd |
Peak Wavelength (nm) | 585 |
Viewing Angle (°) | 45 |
Maximum Forward Current (mA) | 90 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 120 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Yellow |
High Power | No |
High Brightness | Yes |
Diameter | 3.15 |
Mounting | Through Hole |
Package Height | 4.5 |
PCB changed | 2 |
Supplier Package | T-100 |
Pin Count | 2 |