EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
Automotive | No |
PPAP | No |
Type | Switching |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 36 |
Output Current (A) | 2.3 |
Output Power (W) | 82.8 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 305 |
Minimum DC Input Voltage (V) | 127 |
Maximum DC Input Voltage (V) | 431 |
Minimum Isolation Voltage | 3750VAC |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 0.85(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 90(Typ) |
Configurable | No |
Input Connector Type | JST RCY Male |
Output Connector Type | JST RCY Male |
Power Indicator | Yes |
Ripple & Noise | 200mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 270 |
Mounting | Screw |
Package Height | 32.5(Max) |
Package Width | 53 |
Package Length | 167 |
PCB changed | 9 |
Pin Count | 9 |