Reduced Price

Amphenol Communications SolutionsHLW32R-2C7LFConnector FFC-FPC

1.00mm Flex Connectors, HLW-R series, 32 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

This ffc/fpc connector HLW32R-2C7LF flexible circuit from FCI can operate as a flexible medium between two different planes or decks. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This socket type connector's 32 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. It uses the solder termination method. HLW32R-2C7LF is housed in black polybutylene terephthalate. This product is 34.6 mm long, 3.9 mm tall and 5.9 mm deep.

4,603 parts: Ships today

    Total$0.05Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,603 parts
      • Price: $0.0462