Amphenol Communications Solutions HLW8R-2C7LF Connector FFC-FPC
1.00mm Flex Connectors, HLW-R series, 8 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
8 | |
1 | |
Solder | |
1 | |
Right Angle | |
SKT | |
1/Contact | |
100VAC|100VDC | |
500 | |
30 | |
-55 | |
85 | |
30 | |
Tray | |
10.6 | |
5.9 | |
3.9 | |
Through Hole |
Symbols and Footprints
EDA / CAD Models |

HLW8R-2C7LF Amphenol Communications Solutions