Amphenol Communications SolutionsHM2DK2458PLFConnector Accessories
Millipacs® Accessories, Backplane Connectors, 2mm Hard Metric Series Discrimination Key for Plug with RAL : 4003 and having Heather Violiet Colour and RoHS compatible
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Use this threaded discriminating keying HM2DK2458PLF connector accessory from FCI on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.75 mm tall. This part has an operating temperature of -55 to 125 °C.