Amphenol Communications SolutionsHM2P07PDG1A1N9LFConnector Backplane

Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS Compatible

The hard metric HM2P07PDG1A1N9LF backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This HDR connector's 110 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 750 VAC. It has a straight body orientation. This is a 5-row connector. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. HM2P07PDG1A1N9LF is housed in cream white polyester. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 50 mm long, 13.45 mm tall and 15.4 mm deep.

Total In Stock: 1,913 parts

Regional Inventory: 1,090

    Total$3.26Price for 1

    1,090 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      India
      • In Stock: 1,090 parts
      • Price: $3.259
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 823 parts
      • Price: $1.2098