Reduced Price
Amphenol Communications SolutionsHM2P66PD5111N9LFConnector Backplane
Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type AB 22 with 110 Signal Pins and RoHS compatible
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Hard Metric | |
M | |
110 | |
Press Fit | |
2 | |
Straight | |
1.5/Contact | |
750VAC | |
10000 | |
20 | |
-55 | |
125 | |
250 | |
Tray | |
43.9 | |
15.4 | |
13.45 | |
Through Hole |
Connect two or more printed circuit boards together using hard metric HM2P66PD5111N9LF backplane connectors developed by FCI, and create a computer system that meets your requirements. This M connector's 110 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 750 VAC. It has a straight body orientation. This is a 5-row connector. It has a male type gender. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 43.9 mm long, 13.45 mm tall and 15.4 mm deep. It uses the press fit termination method. HM2P66PD5111N9LF is housed in thermoplastic. This backplane connector has an operating temperature of -55 to 125 °C.