EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Inductance (H) | 220u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 1.76 |
Maximum Saturation Current (A) | 1.89 |
Maximum DC Resistance (Ohm) | 0.162 |
Mounting | Through Hole |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Box |
Maximum Product Diameter (mm) | 12.5 |
Maximum Product Length (mm) | 23 |