EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Unshielded |
Inductance (H) | 1000u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 0.07 |
Maximum Saturation Current (A) | 0.1 |
Maximum DC Resistance (Ohm) | 13.8 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 6.6 |
Maximum Product Depth (mm) | 4.45 |
Maximum Product Height (mm) | 2.92 |