TT Electronics / BI TechnologiesHM73-10R47LFTR13Inductor Surface Mount
Inductor Power Shielded Wirewound 0.47uH/0.42uH 20% 100KHz 15A 0.00316Ohm DCR T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
0.47u(OCL)/0.42u | |
20% | |
100K | |
15 | |
23 | |
0.00316 | |
2 | |
-40 | |
155 | |
Tape and Reel | |
Surface Mount | |
7.23 | |
6.73 | |
4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power HM73-10R47LFTR13 surface mount inductor from BI Technologies (TT electronics) is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 155 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 7.23 mm long, 4 mm tall and 6.73 mm deep. This SMD inductor has a maximum DC current of 15 A with a maximum resistance of 3.16m Ohm. This device utilizes wirewound technology. It has an inductance of 470n/420n(Rated) H.