Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
1.5u(OCL)/1.25u | |
20% | |
100K | |
18 | |
30 | |
0.0023 | |
2 | |
-40 | |
155 | |
Tape and Reel | |
Surface Mount | |
14 | |
13 | |
5.5 |
This power HM73-301R5LFTR13 surface mount inductor from BI Technologies (TT electronics) is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 155 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 18 A with a maximum resistance of 2.3m Ohm. Its test frequency is 100K Hz. It has an inductance of 1.5u/1.25u(Rated) H. This product is 14 mm long, 5.5 mm tall and 13 mm deep. This device is made with wirewound technology. It has a tolerance of 20%.