EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Inductance (H) | 132u|33u |
Tolerance | 20%|25% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 2.25|4.5 |
Maximum Saturation Current (A) | 3.3|6.6 |
Maximum DC Resistance (Ohm) | 0.05|0.2 |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 12.5 |
Maximum Product Depth (mm) | 12.5 |
Maximum Product Height (mm) | 10.5 |