HoneywellHMC1002-TRMagnetoresistive Sensors
Dimensional Magnetoresistive Sensor 2 Axis 2Gs Magnetic Field 20-Pin SOIC T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Dimensional | |
IC | |
2 | |
2 | |
2Gs | |
1.2 | |
4(mV/V/Gs) | |
12 | |
5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.42(Max) |
Package Length | 12.93(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |