HoneywellHMC1021S-TRMagnetoresistive Sensors
Dimensional Magnetoresistive Sensor 1 Axis 2Gs Magnetic Field 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |